
HDCW-80/25-750
Heat Shrink Tubing & Sleeves HDCW 80/25 - 750 WRAP SLEEVE.
Datasheet
HDCW-80/25-750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Cable Repair Sleeve | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 750 mm (29.528 in) | |
| Inside Diameter | 100 mm (3.937 in) | |
| Recovered Diameter | 23 mm (0.906 in) | |
| Product | Sleeves | |
| Packaging | Each | |
| Length - mm | 750 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113848426 7000138429 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 127,94 € | 639,70 € | |
| 117,58 € | 1.175,80 € | |
| 114,68 € | 2.867,00 € | |
| 110,73 € | 5.536,50 € |
Need more?