Reference Only
HDLSP-035-0153
Ribbon Cables / IDC Cables .
Datasheet
HDLSP-035-0153 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Ribbon Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 35 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 35 Position | |
| Pitch | 0.635 mm | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 32 AWG | |
| Series | HDLSP | |
| Packaging | Bag | |
| Current Rating | 1.5 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Eye Speed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,51 € | 175,53 € | |
| 57,23 € | 572,30 € | |
| 55,35 € | 1.383,75 € | |
| 55,29 € | 2.764,50 € | |
| 49,86 € | 4.986,00 € |
Need more?