Reference Only
HDLSP-035-0200
Ribbon Cables / IDC Cables .
Datasheet
HDLSP-035-0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Ribbon Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 35 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 35 Position | |
| Pitch | 0.635 mm | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 32 AWG | |
| Series | HDLSP | |
| Packaging | Bulk | |
| Current Rating | 1.5 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Eye Speed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,99 € | 182,97 € | |
| 60,05 € | 600,50 € | |
| 57,67 € | 1.441,75 € | |
| 57,60 € | 2.880,00 € | |
| 52,02 € | 5.202,00 € |
Need more?