Reference Only
HDM12A-05BFFB-SL7001
Circular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Field Installable, F4.0 - F7.5mm, IP67 Mated.
Datasheet
HDM12A-05BFFB-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Receptacles | |
| Number of Contacts | 5 Contact | |
| Shielding | Unshielded | |
| Shell Style | Receptacle | |
| Contact Plating | Tin | |
| Mounting Style | Free Hanging | |
| Termination Style | Screw | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Series | HDM12 | |
| Contact Material | Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,76 € | 177,60 € | |
| 16,73 € | 334,60 € | |
| 15,94 € | 797,00 € | |
| 14,07 € | 1.407,00 € | |
| 13,68 € | 2.736,00 € | |
| 13,30 € | 6.650,00 € |
Need more?
Available Regional Inventory
6 available now at tti.com