Reference Only
HDM12A-05PFFP-SF8001
Circular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Receptacle, PCB 180 , Receptacle, Front Fasten, IP68 / IP69K.
Datasheet
HDM12A-05PFFP-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Receptacles | |
| Number of Contacts | 5 Contact | |
| Shielding | Unshielded | |
| Shell Style | Receptacle | |
| Contact Plating | Tin | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Series | HDM12 | |
| Contact Material | Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,38 € | 93,80 € | |
| 8,78 € | 175,60 € | |
| 8,37 € | 418,50 € | |
| 7,37 € | 737,00 € | |
| 6,96 € | 1.392,00 € | |
| 6,51 € | 3.255,00 € | |
| 6,17 € | 6.170,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com