Reference Only
HDM12RF04DSTMC
Circular Metric Connectors RECEPTACLE FEMALE CONNECTOR
Datasheet
HDM12RF04DSTMC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M16 x 1.5 | |
| Termination Style | Solder | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67, IP68 | |
| Product | Connectors | |
| Series | Max-M12 | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Length | 25.8 mm | |
| Mounting Style | PCB Mount | |
| Subcategory | Circular Connectors | |
| Part # Aliases | C10-763703-4DR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?