Reference Only
HDR-169468-02
Ribbon Cables / IDC Cables .
Datasheet
HDR-169468-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Sub-Assembly | |
| Connector End A | Socket | |
| Connector End A Pin Count | 400 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 400 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Male | |
| Cable Length | 500 mm | |
| Wire Gauge - AWG | 32 AWG | |
| Series | HDR | |
| Packaging | Bag | |
| Description/Function | HDR cable assembly | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 205,63 € | 205,63 € | |
| 199,88 € | 9.994,00 € |
Need more?