
HDT-4500-48A-Black
Heat Shrink Tubing & Sleeves HDT 4500 BK 48A 5604500BK.
Datasheet
HDT-4500-48A-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flexible | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 114.3 mm (4.5 in) | |
| Recovered Diameter | 38.1 mm (1.5 in) | |
| Shrink Ratio | 3:1 | |
| Length - in | 4 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400740656 7000132415 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 128,39 € | 641,95 € | |
| 127,40 € | 1.274,00 € | |
| 125,90 € | 3.147,50 € | |
| 119,72 € | 5.986,00 € |
Need more?