
HDT1100-48A-RD
Heat Shrink Tubing & Sleeves HT SHRNK CBL SLEEVE.
Datasheet
HDT1100-48A-RD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Red | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 27.94 mm (1.1 in) | |
| Shrink Ratio | 3:1 | |
| Product | Sleeves | |
| Series | HDT | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Family | HDT/ITCSF | |
| Features | Flame-retardant split resistant fast shrinking for electrical splices, connections; moisture seals and mechanical protection | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113536243 80610769509 7010297633 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,48 € | 529,60 € | |
| 25,96 € | 1.557,60 € | |
| 25,78 € | 2.578,00 € | |
| 25,40 € | 6.604,00 € |
Need more?