Reference Only
HDX-WA1M0-09XMB
Circular Push Pull Connectors .
Datasheet
HDX-WA1M0-09XMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 9 Contact | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| IP Rating | IPX9K | |
| Series | HDx | |
| Contact Plating | Gold | |
| Current Rating | 1 A, 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Shell Plating | Ruthenium over Electroless Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VDC | |
| Wire Gauge | 22 AWG, 28 AWG | |
| Part # Aliases | 155910-0020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,76 € | 1.994,00 € |
Need more?
Available Regional Inventory
17 available now at tti.com