Reference Only
HE1AN-P-DC12V
General Purpose Relays 1 Form A 12VDC HE Relay PCB.
Datasheet
HE1AN-P-DC12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | Through Hole | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | HE | |
| Packaging | Tray | |
| Compliance | UR, CSA, VDE, TUV | |
| Power Consumption | 1.92 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,61 € | 1.090,25 € | |
| 42,58 € | 2.129,00 € | |
| 41,68 € | 4.168,00 € | |
| 41,44 € | 10.360,00 € |
Need more?