Reference Only
HE1AN-P-DC12V-H18
General Purpose Relays
Datasheet
HE1AN-P-DC12V-H18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 35 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 75 Ohms | |
| Coil Current | 160 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | HE-PV | |
| Length | 38 mm | |
| Width | 33 mm | |
| Height | 36.3 mm | |
| Maximum Switching Current | 35 A | |
| Power Consumption | 1.92 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?