Reference Only
HE1AN-P-DC24V-H18
General Purpose Relays .
Datasheet
HE1AN-P-DC24V-H18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 35 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 300 Ohms | |
| Coil Current | 80 mA | |
| Contact Material | Silver Nickel Oxide | |
| Series | HE-PV | |
| Length | 38 mm | |
| Width | 33 mm | |
| Height | 36.3 mm | |
| Maximum Switching Current | 35 A | |
| Power Consumption | 1.92 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,58 € | 339,50 € | |
| 13,07 € | 653,50 € | |
| 12,45 € | 1.245,00 € | |
| 11,86 € | 2.965,00 € | |
| 11,44 € | 5.720,00 € |
Need more?