Reference Only
HE1AN-Q-DC110V
General Purpose Relays 1 Form A 110VDC HE Relay NEMA termnl.
Datasheet
HE1AN-Q-DC110V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 110 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Packaging | Bulk | |
| Power Consumption | 1.92 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,91 € | 518,20 € | |
| 25,82 € | 1.549,20 € | |
| 25,09 € | 2.509,00 € | |
| 24,46 € | 6.359,60 € |
Need more?