Reference Only
HE1AN-S-AC12V
General Purpose Relays 1 Form A 12VAC Scw Term Typ AC Coil.
Datasheet
HE1AN-S-AC12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Packaging | Bulk | |
| Power Consumption | 1.7 VA | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,74 € | 654,80 € | |
| 31,97 € | 1.918,20 € | |
| 31,36 € | 3.136,00 € | |
| 30,43 € | 7.911,80 € |
Need more?