Reference Only
HE1AN-S-AC240V
General Purpose Relays 1 Form A 240VAC Scw Term Typ AC Coil.
Datasheet
HE1AN-S-AC240V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 200 VAC to 220 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,99 € | 659,80 € | |
| 31,89 € | 1.913,40 € | |
| 31,07 € | 3.107,00 € | |
| 29,81 € | 7.750,60 € |
Need more?