Reference Only
HE1AN-W-DC6V-Y6
General Purpose Relays 6Vdc coil 80A@277Vac HE-PV 1 Form A.
Datasheet
HE1AN-W-DC6V-Y6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 90 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Plug In | |
| Switching Voltage | 277 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 18.8 Ohms | |
| Coil Current | 320 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | HE-PV | |
| Length | 33 mm | |
| Width | 38 mm | |
| Height | 38.8 mm | |
| Packaging | Bulk | |
| Maximum Switching Current | 90 A | |
| Power Consumption | 1.92 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,36 € | 584,00 € | |
| 22,61 € | 1.130,50 € | |
| 21,80 € | 2.180,00 € | |
| 20,96 € | 5.240,00 € |
Need more?