Reference Only

HE1G-L21SMC

Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
HE1G-L21SMC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - ON - OFF
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Current Rating1 A
Termination StyleWire Lead
IP RatingIP65
SeriesHE1G-L
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductSafety Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
267,35 €267,35 €
Need more?
Contact Us