Reference Only
HE1aN-P-DC9V-H18
General Purpose Relays HE Relays PV.
Datasheet
HE1aN-P-DC9V-H18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Coil Voltage | 9 VDC | |
| Contact Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Series | HE-PV | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,03 € | 350,75 € | |
| 13,34 € | 667,00 € | |
| 12,80 € | 1.280,00 € | |
| 12,37 € | 3.092,50 € | |
| 12,05 € | 6.025,00 € |
Need more?