HE2AN-AC12V Panasonic Industry

HE2AN-AC12V

Industrial Relays 2 Form A 12VAC 30A 25A 277VAC AC Coil

Manufacturer:

Mfr Part:
HE2AN-AC12V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryIndustrial Relays
Mounting StylePlug In
ProductPower Relays
Relay Contact Form2 Form A (DPST-NO)
Coil Voltage12 VAC
SeriesHE
PackagingBulk
Power Consumption1.7 VA
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?