
HE2AN-AC48V
Industrial Relays 2 Form A 48VDC 30A 25A 277VAC AC Coil
Datasheet
HE2AN-AC48V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Mounting Style | Plug In | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Voltage | 48 VAC | |
| Series | HE | |
| Packaging | Bulk | |
| Power Consumption | 1.9 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?