Reference Only
HE2AN-S-AC240V
Industrial Relays 2 Form A 25A 240VAC Scw Term Typ AC Coil.
Datasheet
HE2AN-S-AC240V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Termination | Quick Connect Terminal | |
| Coil Voltage | 200 VAC to 220 VAC | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | HE | |
| Packaging | Tube | |
| Compliance | UR, CSA, VDE | |
| Power Consumption | 2.6 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,76 € | 247,60 € | |
| 23,56 € | 706,80 € | |
| 22,61 € | 1.130,50 € | |
| 21,85 € | 2.185,00 € | |
| 21,07 € | 5.267,50 € | |
| 20,90 € | 10.450,00 € |
Need more?