Reference Only
HE3A302M080BZSS
Tantalum Capacitors - Wet 3000mF 80Volts 20%.
Datasheet
HE3A302M080BZSS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 3 mF | |
| Voltage Rating DC | 80 VDC | |
| Termination Style | Radial | |
| Length | 8.89 mm (0.35 in) | |
| Diameter | 35.56 mm (1.4 in) | |
| Mfr Case Code | A Case | |
| Series | HE3 | |
| Packaging | Bulk | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 746,53 € | 1.493,06 € | |
| 691,55 € | 6.915,50 € |
Need more?