Reference Only
HE3BKT005
Capacitor Hardware HE3B Bracket w/Spacer.
Datasheet
HE3BKT005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Hardware | |
| Series | HE3 | |
| Product | Mounting Hardware | |
| Type | Bracket with Spacer | |
| For Use With | HE3 Series | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,72 € | 117,44 € | |
| 46,93 € | 469,30 € | |
| 45,45 € | 2.272,50 € | |
| 44,06 € | 4.406,00 € |
Need more?