Reference Only
HE501F15BP
D-Sub Tools & Hardware
Datasheet
HE501F15BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Tools | |
| Type | Removal Crimp Contact | |
| For Use With | Float Mounting Contact | |
| Description/Function | for Connector Accomodating Removable Machined Crimp | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 8630 HE501 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | HE501F15BP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?