Reference Only

HE5A112M125BZS

New Product
Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
HE5A112M125BZS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance1100 uF
Voltage Rating DC125 VDC
Termination StyleRadial
Diameter35.56 mm (1.4 in)
Mfr Case CodeA Case
Tolerance20 %
ESR0.1 Ohms
Height8.89 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Leakage Current200 uA
Product TypeTantalum Capacitors
ProductTantalum Capacitors
SubcategoryCapacitors
TypeWet Tantalum Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
553,04 €553,04 €
Need more?
Contact Us