Reference Only
HE9Z-D3B
Switch Cases / Switch Covers .
Datasheet
HE9Z-D3B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Cover | |
| For Use With | HE3B | |
| Color | Black | |
| Height | 14.8 mm | |
| Length | 90 mm | |
| Material | Silicon | |
| Product Type | Switch Cases / Switch Covers | |
| Series | HE3B | |
| Subcategory | Switch Accessories | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016991500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,21 € | 7,21 € | |
| 7,15 € | 71,50 € | |
| 6,65 € | 166,25 € | |
| 6,52 € | 326,00 € | |
| 6,36 € | 636,00 € | |
| 6,10 € | 1.525,00 € | |
| 6,01 € | 3.005,00 € | |
| 5,91 € | 5.910,00 € |
Need more?