Reference Only
HE9Z-D5B
Switch Cases / Switch Covers .
Datasheet
HE9Z-D5B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Push Button Boot | |
| For Use With | HE5B | |
| Color | Black | |
| Height | 16 mm | |
| Material | Silicon | |
| Product Type | Switch Cases / Switch Covers | |
| Series | HE5B | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,49 € | 8,49 € | |
| 8,33 € | 416,50 € | |
| 8,18 € | 818,00 € | |
| 7,77 € | 1.942,50 € | |
| 7,64 € | 3.820,00 € | |
| 7,54 € | 7.540,00 € |
Need more?