Reference Only
HEP-240-15
Power Supplies - Chassis Mount 240W 15V IP65 Enclosed
Datasheet
HEP-240-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 225 W | |
| Input Voltage | 90 VAC to 264 VAC, 128 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 15 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3.75 kVAC | |
| Efficiency | 90 % | |
| Industry | Industrial | |
| Length | 244.2 mm | |
| Width | 68 mm | |
| Height | 38.8 mm | |
| Standard | IEC 62368-1 | |
| Series | HEP-240 | |
| Compliance | IEC/UL 62368-1; TP TC004 | |
| IP Rating | IP68 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?