HEX-AW-RLC-A Bussmann / Eaton

HEX-AW-RLC-A

Fuse Holder BUSS FUSEHOLDER.

Manufacturer:

Mfr Part:
HEX-AW-RLC-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHEX
ProductFuse Holders
Mounting StyleIn-Line
Number of Poles2 Pole
Current Rating30 A
Voltage Rating600 V
Shaft TypeBreakaway
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
847,17 €847,17 €
Need more?
Contact Us