Reference Only
HF-11FRX25
Heat Shrink Tubing & Sleeves .
Datasheet
HF-11FRX25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 7.62 m (25 ft) | |
| Inside Diameter | 27.9 mm (1.098 in) | |
| Recovered Diameter | 9.5 mm (0.374 in) | |
| Shrink Ratio | 5.6:1 | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Family | CB5088-000 | |
| Features | Semi-rigid | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 90 C | |
| Maximum Temperature | + 90 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CB5088-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 194,39 € | 777,56 € | |
| 183,17 € | 1.099,02 € | |
| 178,12 € | 1.781,20 € | |
| 175,22 € | 4.555,72 € | |
| 168,52 € | 8.426,00 € |
Need more?