Reference Only
HF11P10
Joysticks .
Datasheet
HF11P10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 2-Axis | |
| Switch Function | 4-Way Directional | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Tapered | |
| Voltage Rating | 5 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Panel Cutout | 41.28 mm Dia | |
| Features | Plus Limiter | |
| Series | HF | |
| Actuator Color | Black | |
| Life | 5000000 Cycles | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 169,43 € | 847,15 € | |
| 159,73 € | 1.597,30 € | |
| 147,01 € | 3.675,25 € | |
| 142,25 € | 7.112,50 € |
Need more?