Reference Only
HF12-1A54-8
Reed Relays 1 Form A 12 V High Frequency PCB.
Datasheet
HF12-1A54-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 25 W | |
| Switching Voltage | 10 kVDC | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 250 Ohms | |
| Series | HF | |
| Maximum Switching Current | 1.5 A | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 8612154004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,89 € | 1.114,68 € | |
| 88,71 € | 2.129,04 € | |
| 85,24 € | 5.114,40 € | |
| 76,39 € | 8.250,12 € |
Need more?