Reference Only
HF3395
Joysticks .
Datasheet
HF3395 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 3-Axis | |
| Switch Function | 2-Way Rotational, 360 deg Directional | |
| Output Type | Digital (Hall Effect) | |
| Actuator Style | Standard | |
| Voltage Rating | 6 VDC to 35 VDC | |
| Current Rating | 8 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads with Connector | |
| Interface Type | CANbus | |
| Panel Cutout | 41.28 mm Dia | |
| For Use With | Control Applications | |
| Features | 3-Axis | |
| Series | HF | |
| Actuator Color | Black | |
| Life | 5000000 Cycles | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 439,34 € | 2.196,70 € | |
| 401,96 € | 4.019,60 € | |
| 401,93 € | 10.048,25 € |
Need more?