Reference Only

HF447/68 100'

Flat Cables 30AWG 68C .025IN 100FT SPOOL GRAY.

Manufacturer:

Mfr Part:
HF447/68 100'

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors68 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.64 mm (0.025 in)
ShieldingUnshielded
ColorGray (Dark Gray)
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
SeriesHF447
Pitch0.64 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases80001257841

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
235,67 €1.178,35 €
Need more?
Contact Us