Reference Only
HF46R10U
Joysticks .
Datasheet
HF46R10U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 3-Axis | |
| Voltage Rating | 5 V | |
| IP Rating | IP68 | |
| Features | 3-Axis | |
| Series | HF | |
| Actuator Color | Black | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 282,69 € | 282,69 € | |
| 278,50 € | 1.392,50 € | |
| 261,63 € | 2.616,30 € | |
| 244,78 € | 6.119,50 € |
Need more?