
HFD3023-500-AAA
Obsolete
Fiber Optic Transceivers FIBER OPTIC PRODUCTS
Datasheet
HFD3023-500-AAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 5 MBd | |
| Wavelength | 850 nm | |
| Connector Type | No Connector | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | HFD3023-500 | |
| Product | Detectors | |
| Rise Time | 9 ns | |
| Operating Supply Voltage | 4.5 V to 5.5 V | |
| Application | Industrial | |
| Fall Time | 9 ns | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 850 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?