
HFE3637-001/XBA
Obsolete
Laser Diodes Fibre Optic Products
Datasheet
HFE3637-001/XBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Laser Diodes | |
| Wavelength | 850 nm | |
| Color | Infrared | |
| Vf - Forward Voltage | 1.75 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Differential Efficiency | 0.3 mW/mA | |
| Fall Time | 400 ps | |
| If - Forward Current | 10 mA | |
| Product Type | Laser Diodes | |
| Rise Time | 400 ps | |
| Subcategory | Lasers | |
| Vr - Reverse Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?