Reference Only
HFW1V2213H100K
Power Inductors - SMD Flat Wire IND, 22*22*18mm, 10uH, 21.0A, 3.9m?, 3Pads, SMT.
Datasheet
HFW1V2213H100K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Current Flat Wire Inductor | |
| Package / Case | 22.3 mmx 22 mm x 12.5 mm | |
| Shielding | Unshielded | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Resistance | 3.9 mOhms | |
| Saturation Current | 21 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 14 MHz | |
| Termination | Standard | |
| Length | 22.3 mm | |
| Width | 22 mm | |
| Height | 12.5 mm | |
| Core Material | Ferrite | |
| Series | HFW1V22H | |
| Packaging | Reel | |
| Application | Industrial IoT Equipment | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 320 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,09 € | 988,80 € | |
| 2,83 € | 1.415,00 € |
Need more?