Reference Only
HFW5A1130K00
Low Signal Relays - PCB HFW5A RELAY.
Datasheet
HFW5A1130K00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Type | Military/Aerospace | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Hook | |
| Coil Resistance | 700 Ohms | |
| Contact Material | Silver Alloy (Ag) | |
| Enclosure Type | Hermetically Sealed | |
| Mounting Style | Panel Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1617037-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 249,77 € | 3.996,32 € |
Need more?