
HG-501A-THERMOGUN-120V
Obsolete
Heat Guns & Nozzles HG-501A-THERMOGUN- 120V
Datasheet
HG-501A-THERMOGUN-120V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Guns & Nozzles | |
| Product | Heat Guns | |
| Maximum Temperature | + 750 F (+ 399 C) | |
| Input Voltage | 115 VAC | |
| Power Rating | 1.68 kW | |
| Minimum Temperature | + 500 F (+ 260 C) | |
| Product Type | Heat Guns & Nozzles | |
| Subcategory | Tools | |
| Part # Aliases | 462047-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8419899585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?