Reference Only

HG-F13A-A-N

Photoelectric Sensors .

Manufacturer:

Mfr Part:
HG-F13A-A-N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhotoelectric Sensors
Sensing Distance250 mm to 3000 mm
Output ConfigurationNPN
Connection MethodCable
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 45 C
IP RatingIP67
Operating Supply Voltage24 VDC
Product TypePhotoelectric Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
559,11 €559,11 €
Need more?
Contact Us