Reference Only

HG-SC112-P

Linear Displacement Sensors .

Manufacturer:

Mfr Part:
HG-SC112-P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLinear Displacement Sensors
Linearity0.25 %
Voltage Rating24 VDC
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 10 C
Product TypeLinear Displacement Sensors
SeriesHG-S
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537100003
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
302,85 €302,85 €
Need more?
Contact Us