
HG2G-5TN22TF-W
HMI Displays & Panel PCs TFT DISPLAYS&ACCESSORIES OPER.
Datasheet
HG2G-5TN22TF-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | HMI Displays & Panel PCs | |
| Operating Supply Voltage | 12 V to 24 V | |
| Interface Type | Ethernet, Serial, USB | |
| Display Resolution - Pixels | 320 x 240 | |
| Diagonal | 5.7 in | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Product Type | Panel PCs | |
| Series | HG2G | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524911000 |
| TARIC | 8524910000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110-71-4);N-Methylpyrrolidone (872-50-4 |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 794,11 € | 794,11 € | |
| 759,17 € | 7.591,70 € |
Need more?