
HG2G-V5FT22TF-W
HMI Displays & Panel PCs .
Datasheet
HG2G-V5FT22TF-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | HMI Displays & Panel PCs | |
| Operating Supply Voltage | 24 V | |
| Interface Type | Ethernet, Serial, USB | |
| Display Resolution - Pixels | 640 x 480 | |
| Diagonal | 5.7 in | |
| Product Type | Panel PCs | |
| Series | HG2G | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524911000 |
| TARIC | 8524910000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-Benzotriazol-2-yl)-4,6-bis(1,1-dimethylpropyl)phenol (25973-55-1);Lead (7439-92-1);1,2-dimetho |
Not Available Online
Need this part?
We can help
Contact a Sales Representative