Reference Only
HG2J-7UT22TF-B
HMI Displays & Panel PCs .
Datasheet
HG2J-7UT22TF-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | HMI Displays & Panel PCs | |
| Operating Supply Voltage | 24 V | |
| Interface Type | Ethernet, Serial, USB | |
| Display Resolution - Pixels | 800 x 480 | |
| Diagonal | 7 in | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Product Type | Panel PCs | |
| Series | HG2J | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524911000 |
| TARIC | 8524910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Triphenyl phosphate (TPP) ( |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 661,22 € | 661,22 € |
Need more?