
HG3G-VAXT22MF-B
HMI Displays & Panel PCs .
Datasheet
HG3G-VAXT22MF-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | HMI Displays & Panel PCs | |
| Operating Supply Voltage | 24 V | |
| Interface Type | Ethernet, Serial, USB | |
| Display Resolution - Pixels | 1024 x 768 | |
| Diagonal | 10.4 in | |
| Product Type | Panel PCs | |
| Series | HG3G | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);2-(2H-Benzotriazol-2-yl)-4,6-bis(1,1-dimethylpropyl)phenol (25973-55-1);1,2-dimetho |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.346,64 € | 1.346,64 € |
Need more?