Reference Only
HGARAN008A
Board Mount Hall Effect / Magnetic Sensors 1.8x1.05x.65mm 5.5V Op Mag Field 20-60mT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Operating Point Min/Max | 20 mT to 60 mT | |
| Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-6 | |
| Supply Voltage - Max | 5.5 V | |
| Series | HGAR | |
| Packaging | Reel | |
| Output Type | Analog | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9031802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,09 € | 627,00 € | |
| 2,02 € | 1.818,00 € | |
| 1,92 € | 4.608,00 € |
Need more?