Reference Only
HGARAP001A
Board Mount Hall Effect / Magnetic Sensors non-contact Magnetic Angle 2phase Sin/Co.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Incremental Encoder | |
| Operating Supply Current | 3.5 mA | |
| Maximum Output Current | 3.5 mA | |
| Operating Point Min/Max | -1 mT, 1 mT | |
| Release Point Min/Max (Brp) | -1 mT, 1 mT | |
| Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 3 V | |
| Series | HGAR | |
| Packaging | Reel | |
| Output Type | Incremental | |
| Pin Count | 5 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,41 € | 1.023,00 € | |
| 2,91 € | 2.619,00 € | |
| 2,80 € | 5.040,00 € |
Need more?