Reference Only
HGC-A-1K0752
Fuse Holder BUSS FUSEHOLDER.
Datasheet
HGC-A-1K0752 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HGC | |
| Product | Fuse Holders | |
| Mounting Style | Panel Mount | |
| Current Rating | 30 A | |
| Voltage Rating | 500 V | |
| Shaft Type | Bayonet Knob Release | |
| Packaging | Bulk | |
| Color | Gray | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 654,00 € | 654,00 € | |
| 582,05 € | 2.910,25 € | |
| 551,00 € | 5.510,00 € |
Need more?